JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 132.10000 ¥1,321
25 124.36000 ¥3,109
50 119.22000 ¥5,961
100 114.03000 ¥11,403
250 103.66000 ¥25,915
450 93.29333 ¥41,982
950 82.92842 ¥78,782
2,400 75.15375 ¥180,369

Submit a request for quotation on quantities greater than those displayed.

170-015-272L000

Datasheet
Digi-Key Part Number 715FER-ND
Copy  
Manufacturer

NorComp Inc.

Copy  
Manufacturer Part Number 170-015-272L000
Copy  
Description CONN D-SUB HOUSING RCPT 15POS
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Copy  
Customer Reference
Documents & Media
Datasheets 170-yyy-27yL000
Product Training Modules D-Sub Connectors
Environmental Information 170-015-272L000 Material Declaration
Mfg CAD Models 170-015-27zLzzz.stp
HTML Datasheet 170-yyy-27yL000
3D Drawings 170-015-27zLzzz.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer NorComp Inc.
Series 170
Packaging Tray 
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 125°C
Mating Cycles -
Dielectric Material Polybutylene Terephthalate (PBT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products View More

170-015-172L000

CONN D-SUB HOUSING PLUG 15POS

NorComp Inc.

¥143.00000 Details

170-015-173L000

CONN D-SUB HOUSING PLUG 15POS

NorComp Inc.

¥143.00000 Details

170-015-173L010

CONN D-SUB HOUSING PLUG 15POS

NorComp Inc.

¥267.00000 Details

170-015-172L030

CONN D-SUB HOUSING PLUG 15POS

NorComp Inc.

¥267.00000 Details

170-015-173L020

CONN D-SUB HOUSING PLUG 15POS

NorComp Inc.

¥267.00000 Details

170-015-172L020

CONN D-SUB HOUSING PLUG 15POS

NorComp Inc.

¥267.00000 Details
Associated Product View More

977-015-020R121

CONN BACKSHELL 15POS 180DEG SHLD

NorComp Inc.

¥164.00000 Details

970-015-030R121

CONN BACKSHELL 15POS 180DEG SHLD

NorComp Inc.

¥876.00000 Details

170-002-170L002

CONN D-SUB SOCKET 24-28AWG CRIMP

NorComp Inc.

¥35.00000 Details

170-202-170L003

CONN D-SUB SOCKET 20-26AWG CRIMP

NorComp Inc.

¥164.00000 Details

981-015-130R121

CONN BACKSHELL 15POS 90DEG SHLD

NorComp Inc.

¥718.00000 Details

971-015-030R121

CONN BACKSHELL 15POS 45DEG SHLD

NorComp Inc.

¥876.00000 Details
You May Also Be Interested In

170-015-172L000

CONN D-SUB HOUSING PLUG 15POS

NorComp Inc.

¥143.00000 Details

970-015-030R121

CONN BACKSHELL 15POS 180DEG SHLD

NorComp Inc.

¥876.00000 Details

170-009-272L000

CONN D-SUB HOUSING RCPT 9POS

NorComp Inc.

¥136.00000 Details

170-202-170L003

CONN D-SUB SOCKET 20-26AWG CRIMP

NorComp Inc.

¥164.00000 Details

170-201-170L003

CONN D-SUB PIN 20-26AWG CRIMP

NorComp Inc.

¥99.00000 Details
Additional Resources
Standard Package 50
Other Names 170015272L000
715FER