Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 144.00000 ¥144
10 121.20000 ¥1,212
25 116.28000 ¥2,907
50 113.78000 ¥5,689
100 108.83000 ¥10,883
250 98.94000 ¥24,735
450 89.04667 ¥40,071
950 79.15158 ¥75,194
2,400 71.73125 ¥172,155

Submit a request for quotation on quantities greater than those displayed.

170-009-272L000

Datasheet
Digi-Key Part Number 709FER-ND
Copy  
Manufacturer

NorComp Inc.

Copy  
Manufacturer Part Number 170-009-272L000
Copy  
Description CONN D-SUB HOUSING RCPT 9POS
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Copy  
Customer Reference
Documents & Media
Datasheets 170-yyy-27yL000
Product Training Modules D-Sub Connectors
Environmental Information 170-009-272L000 Material Declaration
Mfg CAD Models 170-009-27zLzzz.stp
HTML Datasheet 170-yyy-27yL000
Product Attributes
Type Description Select All
Categories
Manufacturer NorComp Inc.
Series 170
Packaging Tray 
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 125°C
Mating Cycles -
Dielectric Material Polybutylene Terephthalate (PBT)
Color Black
Note Contacts Not Included
Base Part Number 170-009
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products View More

170-009-172L000

CONN D-SUB HOUSING PLUG 9POS

NorComp Inc.

¥140.00000 Details

170-009-172L030

CONN D-SUB HOUSING PLUG 9POS

NorComp Inc.

¥264.00000 Details

170-009-173L000

CONN D-SUB HOUSING PLUG 9POS

NorComp Inc.

¥140.00000 Details

171-009-103L001

CONN D-SUB PLUG 9POS PNL MNT

NorComp Inc.

¥111.00000 Details

171-009-113R911

CONN D-SUB PLUG 9P PNL MNT SLDR

NorComp Inc.

¥402.00000 Details

171-009-103L021

CONN D-SUB PLUG 9POS PNL MNT

NorComp Inc.

¥253.00000 Details
Associated Product View More

170-202-170L003

CONN D-SUB SOCKET 20-26AWG CRIMP

NorComp Inc.

¥164.00000 Details

970-009-010R011

CONN BACKSHELL 9POS 180DEG BLACK

NorComp Inc.

¥353.00000 Details

170-002-170L002

CONN D-SUB SOCKET 24-28AWG CRIMP

NorComp Inc.

¥35.00000 Details

970-009-030R121

CONN BACKSHELL 9POS 180DEG SHLD

NorComp Inc.

¥742.00000 Details

977-009-010R031

CONN BACKSHELL 9POS 180DEG GRAY

NorComp Inc.

¥97.00000 Details

170-101-170L001

CONN D-SUB PIN 24-28AWG CRIMP

NorComp Inc.

¥25.00000 Details
You May Also Be Interested In

170-015-272L000

CONN D-SUB HOUSING RCPT 15POS

NorComp Inc.

¥158.00000 Details

170-202-170L003

CONN D-SUB SOCKET 20-26AWG CRIMP

NorComp Inc.

¥164.00000 Details

170-009-273L000

CONN D-SUB HOUSING RCPT 9POS

NorComp Inc.

¥144.00000 Details

977-009-010R031

CONN BACKSHELL 9POS 180DEG GRAY

NorComp Inc.

¥97.00000 Details

170-009-173L000

CONN D-SUB HOUSING PLUG 9POS

NorComp Inc.

¥140.00000 Details

170-101-170L001

CONN D-SUB PIN 24-28AWG CRIMP

NorComp Inc.

¥25.00000 Details
Additional Resources
Standard Package 50
Other Names 170009272L000
709FER