Price & Procurement
24 In Stock
Can ship immediately Factory Stock : 50
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,090.00000 ¥1,090
10 981.60000 ¥9,816
25 940.48000 ¥23,512
50 894.22000 ¥44,711
100 858.24000 ¥85,824
250 806.86000 ¥201,715
500 745.18800 ¥372,594
1,000 719.49100 ¥719,491

Submit a request for quotation on quantities greater than those displayed.

MB2061SS1W03-BC

Datasheet
Digi-Key Part Number 360-3932-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number MB2061SS1W03-BC
Copy  
Description SWITCH PUSHBUTTON DPDT 6A 125V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Panel Mount, Rear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Rear
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
Base Part Number MB2061S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 50
Other Names 360-3932
MB2061SS1W03-BC-ND
MB2061SS1W03-BC-RO
MB2061SS1W03-BC-RO-ND