Price & Procurement
87 In Stock
Can ship immediately Factory Stock : 750
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,074.00000 ¥1,074
10 968.00000 ¥9,680
25 927.40000 ¥23,185
50 881.82000 ¥44,091
100 846.32000 ¥84,632
250 795.65200 ¥198,913
500 734.83600 ¥367,418
1,000 709.49800 ¥709,498

Submit a request for quotation on quantities greater than those displayed.

MB2061SS1W01-CC

Datasheet
Digi-Key Part Number 360-3696-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number MB2061SS1W01-CC
Copy  
Description SWITCH PUSHBUTTON DPDT 6A 125V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Panel Mount, Rear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Rear
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
Base Part Number MB2061S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MB2061SS1W01-CA

SWITCH PUSHBUTTON DPDT 6A 125V

NKK Switches

¥1,074.00000 Details
Additional Resources
Standard Package 50
Other Names 360-3696
MB2061SS1W01-CC-ND
MB2061SS1W01-CC-RO
MB2061SS1W01-CC-RO-ND