Photo Not Available
FTCS0464 Touchscreen Controller, 4 Wire Resistive Serial, USB Interface
Non-Stock

FTCS0464

Digi-Key Part Number FTCS0464-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number FTCS0464
Copy  
Description IC SCREEN CNTRL
Copy  
Detailed Description

Touchscreen Controller, 4 Wire Resistive Serial, USB Interface

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series FT
Packaging -
Part Status Obsolete
Touchscreen 4 Wire Resistive
Interface Serial, USB
Voltage Reference -
Voltage - Supply -
Operating Temperature -20°C ~ 70°C
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1