JPY | USD

Price & Procurement
174 In Stock
Can ship immediately Factory Stock : 83
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 254.00000 ¥254
10 241.80000 ¥2,418
25 235.36000 ¥5,884
50 232.18000 ¥11,609
100 228.99000 ¥22,899
250 225.81600 ¥56,454
500 222.63600 ¥111,318
1,000 187.65000 ¥187,650
5,000 184.46900 ¥922,345

Submit a request for quotation on quantities greater than those displayed.

AT4179JD

Datasheet
Digi-Key Part Number AT4179JD-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number AT4179JD
Copy  
Description CAP PUSHBUTTON ROUND CLR/AMBER
Copy  
Detailed Description

Round Pushbutton Switch Cap Clear, Amber Snap Fit

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series LB
Packaging Box 
Part Status Last Time Buy
Switch Type Pushbutton
Shape Round
Color Clear, Amber
Illumination Illuminated
For Use With/Related Products LB Series
Mounting Type Snap Fit
Size 19.00mm Dia x 5.10mm H
Features -
Base Part Number AT4179
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1