JPY | USD

Price & Procurement
1,230 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 408.00000 ¥408.00
10 357.20000 ¥3,572.00
25 318.92000 ¥7,973.00
50 299.80000 ¥14,990.00
100 293.43000 ¥29,343.00
250 280.67200 ¥70,168.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ST5ETW104TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥229.64400
  • Cut Tape (CT)  : ST5ETW104CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,230 - Immediate
  • Unit Price: ¥408.00000
  • Bag  : ST5EW104-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥299.80000

ST5ETW104

Datasheet
Digi-Key Part Number ST5ETW104DKR-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number ST5ETW104
Copy  
Description TRIMMER 100K OHM 0.25W GW TOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets ST-5 Series Datasheet
Product Training Modules 3D CAD Models
Trimmer Potentiometer
Featured Product Copal - SMD Trimmer Potentiometers
Mfg CAD Models ST5ETW104
HTML Datasheet ST-5 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series ST5
Packaging Digi-Reel® 
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 14
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.236" L x 0.169" W x 0.266" H (6.00mm x 4.30mm x 6.75mm)
Base Part Number ST5ETW
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ST5ETW203

TRIMMER 20K OHM 0.25W GW TOP ADJ

Nidec Copal Electronics

¥408.00000 Details

ST5ETW103

TRIMMER 10K OHM 0.25W GW TOP ADJ

Nidec Copal Electronics

¥408.00000 Details

ST5ETW503

TRIMMER 50K OHM 0.25W GW TOP ADJ

Nidec Copal Electronics

¥408.00000 Details

0022112082

CONN HEADER VERT 8POS 2.54MM

Molex

¥161.00000 Details

ST5ETW502

TRIMMER 5K OHM 0.25W GW TOP ADJ

Nidec Copal Electronics

¥408.00000 Details
Additional Resources
Standard Package 1
Other Names ST5ETW104DKR