JPY | USD

Price & Procurement
1,028 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 372.00000 ¥372.00
10 326.90000 ¥3,269.00
25 293.08000 ¥7,327.00
50 281.80000 ¥14,090.00
100 270.52000 ¥27,052.00
250 259.24800 ¥64,812.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SM-42TA104TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥215.21600
  • Cut Tape (CT)  : SM-42TA104CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,028 - Immediate
  • Unit Price: ¥374.00000
  • Bag  : SM-42A104-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥283.18000

SM-42TA104

Datasheet
Digi-Key Part Number SM-42TA104DKR-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number SM-42TA104
Copy  
Description TRIMMER 100K OHM 0.25W J LEAD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series SM42
Packaging Digi-Reel® 
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.189" L x 0.181" W x 0.146" H (4.80mm x 4.60mm x 3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM-42TA103

TRIMMER 10KOHM 0.25W J LEAD SIDE

Nidec Copal Electronics

¥374.00000 Details

SM-42TA502

TRIMMER 5K OHM 0.25W J LEAD SIDE

Nidec Copal Electronics

¥374.00000 Details
Additional Resources
Standard Package 1
Other Names SM-42TA104DKR