Price & Procurement
645 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 377.00000 ¥377
10 331.20000 ¥3,312
25 296.92000 ¥7,423
50 285.52000 ¥14,276
100 274.09000 ¥27,409
250 262.67200 ¥65,668

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SM-3TW202TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥216.99000
  • Cut Tape (CT)  : SM-3TW202CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 645 - Immediate
  • Unit Price: ¥377.00000
  • Bag  : SM-3W202-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥285.52000

SM-3TW202

Datasheet
Digi-Key Part Number SM-3TW202DKR-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number SM-3TW202
Copy  
Description TRIMMER 2K OHM 0.125W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series SM3
Packaging Digi-Reel® 
Part Status Active
Resistance 2 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.154" x 0.126" Face x 0.154" H (3.90mm x 3.20mm x 3.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM-3TW103

TRIMMER 10KOHM 0.125W J LEAD TOP

Nidec Copal Electronics

¥377.00000 Details

SM-3TW502

TRIMMER 5K OHM 0.125W J LEAD TOP

Nidec Copal Electronics

¥377.00000 Details

SM-3TW102

TRIMMER 1K OHM 0.125W J LEAD TOP

Nidec Copal Electronics

¥377.00000 Details

RFU02VSM8STR

DIODE GP 800V 200MA TUMD2SM

Rohm Semiconductor

¥61.00000 Details

PSMN8R2-80YS,115

MOSFET N-CH 80V 82A LFPAK56

Nexperia USA Inc.

¥183.00000 Details

SSM3J372R,LF

MOSFET P-CH 30V 6A SOT23F

Toshiba Semiconductor and Storage

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names SM-3TW202DKR