JPY | USD

Price & Procurement
11,012 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 376.00000 ¥376.00
10 330.30000 ¥3,303.00
25 296.12000 ¥7,403.00
50 284.76000 ¥14,238.00
100 273.37000 ¥27,337.00
250 261.98000 ¥65,495.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SM-3TW102TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: ¥217.48200
  • Cut Tape (CT)  : SM-3TW102CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,012 - Immediate
  • Unit Price: ¥378.00000
  • Bag  : SM-3W102-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥286.16000

SM-3TW102

Datasheet
Digi-Key Part Number SM-3TW102DKR-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number SM-3TW102
Copy  
Description TRIMMER 1K OHM 0.125W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series SM3
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.154" x 0.126" Face x 0.154" H (3.90mm x 3.20mm x 3.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM-3TW502

TRIMMER 5K OHM 0.125W J LEAD TOP

Nidec Copal Electronics

¥378.00000 Details

SM-3TW103

TRIMMER 10KOHM 0.125W J LEAD TOP

Nidec Copal Electronics

¥378.00000 Details

SM-3TW104

TRIMMER 100K OHM 0.125W J LEAD

Nidec Copal Electronics

¥378.00000 Details

SUM110P04-05-E3

MOSFET P-CH 40V 110A TO263

Vishay Siliconix

¥588.00000 Details

PAT1220-C-6DB-T5

RF ATTENUATOR 6DB 50OHM 0805

Susumu

¥39.00000 Details

L78M10ABDT-TR

IC REG LINEAR 10V 500MA DPAK

STMicroelectronics

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names SM-3TW102DKR