JPY | USD

Price & Procurement
4,766 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 229.00000 ¥229
10 222.60000 ¥2,226
25 202.48000 ¥5,062
100 175.89000 ¥17,589
250 159.40000 ¥39,850

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1215-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥148.41000
  • Cut Tape (CT)  : 563-1215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,766 - Immediate
  • Unit Price: ¥229.00000

SH-7050TB

Datasheet
Digi-Key Part Number 563-1215-6-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number SH-7050TB
Copy  
Description SWITCH ROTARY DIP HEX 100MA 5V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC

Copy  
Customer Reference
Documents & Media
Datasheets SH-7000 Series
Product Training Modules Rotary Coded Switch
3D CAD Models
Featured Product SH-7000 Series Dip Rotary Coded Switches
Mfg CAD Models SH-7050TB
PCN Design/Specification SH-7000 Series Marking 08/Feb/2016
PCN Packaging Mult Dev Reel Color Chg 30/Jan/2019
HTML Datasheet SH-7000 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series SH-7000
Packaging Digi-Reel® 
Part Status Active
Circuit Hexadecimal
Number of Positions 16
Current Rating (Amps) 100mA
Voltage Rating 5VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.148" (3.75mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features -
Operating Temperature -40°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.287" (7.30mm)
Mechanical Life -
Electrical Life 10,000 Steps
Base Part Number SH-7050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

R-78C5.0-1.0

DC DC CONVERTER 5V 5W

Recom Power

¥1,111.00000 Details

SH-7050TA

SWITCH ROTARY DIP HEX 100MA 5V

Nidec Copal Electronics

¥226.00000 Details

B3B-XH-AM(LF)(SN)

CONN HEADER VERT 3POS 2.5MM

JST Sales America Inc.

¥20.00000 Details

SK220ATR

DIODE SCHOTTKY 200V 2A SMA

SMC Diode Solutions

¥42.00000 Details

TPS3828-33DBVT

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

¥164.00000 Details

SH-7070TB

SW ROTARY DIP HEX COMP 100MA 5V

Nidec Copal Electronics

¥229.00000 Details
Additional Resources
Standard Package 1
Other Names 563-1215-6