CL-SB-12B-12T Slide Switch SPDT Surface Mount, Right Angle
Price & Procurement
1,951 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 138.00000 ¥138
10 132.20000 ¥1,322
25 124.24000 ¥3,106
100 107.33000 ¥10,733
250 97.80400 ¥24,451

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1321-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥90.93200
  • Cut Tape (CT)  : 563-1321-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,951 - Immediate
  • Unit Price: ¥138.00000
  • Bag  : CL-SB-12B-12-ND
  • Minimum Quantity: 10  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥144.20000

CL-SB-12B-12T

Datasheet
Digi-Key Part Number 563-1321-6-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number CL-SB-12B-12T
Copy  
Description SWITCH SLIDE SPDT 200MA 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch SPDT Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets CL-SB Series Datasheet
Product Training Modules Slide Switch
3D CAD Models
Mfg CAD Models CL-SB-12B-12T
PCN Packaging Mult Dev Reel Color Chg 30/Jan/2019
HTML Datasheet CL-SB Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CL-SB
Packaging Digi-Reel® 
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating (Amps) 200mA (DC)
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153gf
Base Part Number CL-SB-12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CL-SB-12B-01T

SWITCH SLIDE SPDT 200MA 12V

Nidec Copal Electronics

¥102.00000 Details

ADTSMW64NVTR

SWITCH TACTILE SPST-NO 0.05A 12V

APEM Inc.

¥74.00000 Details

SN74CBTLV1G125DCKR

IC BUS SWITCH 1 X 1:1 SC70-5

Texas Instruments

¥78.00000 Details

CUS-12TB

SWITCH SLIDE SPDT 300MA 4V

Nidec Copal Electronics

¥82.00000 Details

MA12RTR

SWITCH SLIDE SPDT 300MA 4V

APEM Inc.

¥130.00000 Details

EMI2121MTTAG

CMC 100MA 2LN SMD ESD

onsemi

¥119.00000 Details
Additional Resources
Standard Package 1
Other Names 563-1321-6