JPY | USD

CL-SB-12B-02T Slide Switch SPDT Surface Mount
Price & Procurement
19,014 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 137.00000 ¥137.00
10 131.20000 ¥1,312.00
25 123.28000 ¥3,082.00
100 106.50000 ¥10,650.00
250 97.06000 ¥24,265.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1319-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 19,000 - Immediate
  • Unit Price: ¥91.14000
  • Cut Tape (CT)  : 563-1319-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,014 - Immediate
  • Unit Price: ¥137.00000

CL-SB-12B-02T

Datasheet
Digi-Key Part Number 563-1319-6-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number CL-SB-12B-02T
Copy  
Description SWITCH SLIDE SPDT 200MA 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch SPDT Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets CL-SB Series Datasheet
Product Training Modules Slide Switch
3D CAD Models
Mfg CAD Models CL-SB-12B-02T
PCN Packaging Mult Dev Reel Color Chg 30/Jan/2019
HTML Datasheet CL-SB Series Datasheet
EDA / CAD Models CL-SB-12B-02T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CL-SB
Packaging Digi-Reel® 
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating (Amps) 200mA (DC)
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper
Contact Finish Gold
Mounting Type Surface Mount
Termination Style Gull Wing
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153gf
Base Part Number CL-SB-12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CL-SB-22B-02T

SWITCH SLIDE DPDT 200MA 12V

Nidec Copal Electronics

¥150.00000 Details

SSW-104-01-G-D

CONN RCPT 8POS 0.1 GOLD PCB

Samtec Inc.

¥161.00000 Details

NC7WV04P6X

IC INVERTER 2CH 2-INP SC88

ON Semiconductor

¥59.00000 Details

CL-SB-12B-01T

SWITCH SLIDE SPDT 200MA 12V

Nidec Copal Electronics

¥103.00000 Details

JS102011JCQN

SWITCH SLIDE SPDT 300MA 6V

C&K

¥86.00000 Details

BM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD 2POS 1MM

JST Sales America Inc.

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names 563-1319-6