JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 311.00000 ¥311.00
10 293.50000 ¥2,935.00
25 266.76000 ¥6,669.00
100 231.19000 ¥23,119.00
250 209.59600 ¥52,399.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1013-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥195.30800
  • Cut Tape (CT)  : 563-1013-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥313.00000
  • Bag  : CHS-10A-ND
  • Minimum Quantity: 10  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥294.90000

CHS-10TA

Datasheet
Digi-Key Part Number 563-1013-6-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number CHS-10TA
Copy  
Description SWITCH SLIDE DIP SPST 100MA 6V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC

Copy  
Customer Reference
Documents & Media
Datasheets CHS Series Datasheet
Product Training Modules 3D CAD Models
Featured Product CHS Series DIP Switches
Mfg CAD Models CHS-10TA
PCN Packaging Mult Dev Reel Color Chg 30/Jan/2019
HTML Datasheet CHS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CHS
Packaging Digi-Reel® 
Part Status Active
Circuit SPST
Number of Positions 10
Current Rating (Amps) 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style J Lead
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Operating Temperature -40°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.563" (14.30mm)
Mechanical Life -
Electrical Life 2,000 Cycles
Base Part Number CHS-10T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS525SM15SMTR2 LFS

SWITCH TACTILE SPST-NO 0.02A 15V

C&K

¥60.00000 Details

CHS-08TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

¥286.00000 Details

KAN1110RT

SWITCH SLIDE DIP SPST 25MA 24V

E-Switch

¥473.00000 Details

DS05-127-2-10BK-SMT-TR

DIP SWITCH, SPST, 1.27 PITCH, FL

CUI Devices

¥204.00000 Details

218-10LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

¥196.00000 Details

CHS-10TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

¥309.00000 Details
Additional Resources
Standard Package 1
Other Names 563-1013-6