Price & Procurement
1,196 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.60000 ¥306
50 21.44000 ¥1,072
100 18.37000 ¥1,837
500 13.77800 ¥6,889

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-2174-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥11.63500
  • Cut Tape (CT)  : 493-2174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,196 - Immediate
  • Unit Price: ¥44.00000

UWT1C220MCL1GB

Datasheet
Digi-Key Part Number 493-2174-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UWT1C220MCL1GB
Copy  
Description CAP ALUM 22UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UWT
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 30mA @ 120Hz
Ripple Current @ High Frequency 45mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-2174-6