JPY | USD
Favorite

URY2A101MHD1TO 100µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
10,829 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 87.40000 ¥874
50 72.62000 ¥3,631
100 62.53000 ¥6,253

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-12135-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: ¥48.41600

URY2A101MHD1TO

Datasheet
Digi-Key Part Number 493-12135-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number URY2A101MHD1TO
Copy  
Description CAP ALUM 100UF 20% 100V RADIAL
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series URY
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 230mA @ 120Hz
Ripple Current @ High Frequency 345mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-12135-1