UCZ2A301MNS1MS 300µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 4000 Hrs @ 125°C
Price & Procurement
1,050 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 430.00000 ¥430
10 347.80000 ¥3,478

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-UCZ2A301MNS1MSTR-ND
  • Minimum Quantity: 75
  • Quantity Available: 1,050 - Immediate
  • Unit Price: ¥303.57333

UCZ2A301MNS1MS

Datasheet
Digi-Key Part Number 493-UCZ2A301MNS1MSCT-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCZ2A301MNS1MS
Copy  
Description CAP ALUM 300UF 20% 100V SMD
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

300µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets UCZ Series
HTML Datasheet UCZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCZ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 300µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 110mOhm @ 100kHz
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications General Purpose
Ripple Current @ Low Frequency 850mA @ 120Hz
Ripple Current @ High Frequency 1.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-UCZ2A301MNS1MSCT