Price & Procurement
364 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 239.00000 ¥239
10 192.90000 ¥1,929
50 168.38000 ¥8,419

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13970-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥147.34400
  • Digi-Reel®  : 493-13970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 364 - Immediate
  • Unit Price: Digi-Reel®

UCZ2A151MNQ1MS

Datasheet
Digi-Key Part Number 493-13970-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCZ2A151MNQ1MS
Copy  
Description CAP ALUM 150UF 20% 100V SMD
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

150µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 190mOhm @ 100kHz 3500 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCZ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 190mOhm @ 100kHz
Lifetime @ Temp. 3500 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 500mA @ 120Hz
Ripple Current @ High Frequency 1A @ 100kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-13970-1