JPY | USD

UCZ1V162MNS1MS 1600µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 34mOhm @ 100kHz 4000 Hrs @ 125°C
Price & Procurement
1,050 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 400.00000 ¥400
10 323.90000 ¥3,239

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-UCZ1V162MNS1MSTR-ND
  • Minimum Quantity: 75
  • Quantity Available: 1,050 - Immediate
  • Unit Price: ¥282.64000

UCZ1V162MNS1MS

Datasheet
Digi-Key Part Number 493-UCZ1V162MNS1MSCT-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCZ1V162MNS1MS
Copy  
Description CAP ALUM 1600UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1600µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 34mOhm @ 100kHz 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets UCZ Series
HTML Datasheet UCZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCZ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1600µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 34mOhm @ 100kHz
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications General Purpose
Ripple Current @ Low Frequency 1.5A @ 120Hz
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-UCZ1V162MNS1MSCT