JPY | USD

UCZ1H102MNS1MS 1000µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 40mOhm @ 100kHz 4000 Hrs @ 125°C
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 388.00000 ¥388.00
10 313.10000 ¥3,131.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

UCZ1H102MNS1MS

Datasheet
Digi-Key Part Number 493-UCZ1H102MNS1MSDKR-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCZ1H102MNS1MS
Copy  
Description CAP ALUM 1000UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1000µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 40mOhm @ 100kHz 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets UCZ Series
HTML Datasheet UCZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCZ
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications General Purpose
Ripple Current @ Low Frequency 1.4A @ 120Hz
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-UCZ1H102MNS1MSDKR