JPY | USD

UCZ1H102MNS1MS 1000µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 40mOhm @ 100kHz 4000 Hrs @ 125°C
Price & Procurement
575 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 391.00000 ¥391
10 315.50000 ¥3,155

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-UCZ1H102MNS1MSTR-ND
  • Minimum Quantity: 75
  • Quantity Available: 525 - Immediate
  • Unit Price: ¥275.37333

UCZ1H102MNS1MS

Datasheet
Digi-Key Part Number 493-UCZ1H102MNS1MSCT-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCZ1H102MNS1MS
Copy  
Description CAP ALUM 1000UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1000µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 40mOhm @ 100kHz 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets UCZ Series
HTML Datasheet UCZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCZ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications General Purpose
Ripple Current @ Low Frequency 1.4A @ 120Hz
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-UCZ1H102MNS1MSCT