JPY | USD

Price & Procurement
275 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 520.00000 ¥520
10 419.30000 ¥4,193

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-UCM1H162MNJ1MSTR-ND
  • Minimum Quantity: 75
  • Quantity Available: 225 - Immediate
  • Unit Price: ¥360.61333

UCM1H162MNJ1MS

Digi-Key Part Number 493-UCM1H162MNJ1MSCT-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCM1H162MNJ1MS
Copy  
Description CAP ALUM 1600UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1600µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
EDA / CAD Models UCM1H162MNJ1MS by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1600µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.275A @ 120Hz
Ripple Current @ High Frequency 2.55A @ 100kHz
Impedance 50 mOhms
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-UCM1H162MNJ1MSCT