Price & Procurement
3 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 43.60000 ¥436
50 30.54000 ¥1,527
100 26.19000 ¥2,619
500 19.63800 ¥9,819
1,000 16.58200 ¥16,582

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-3947-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥15.70900
  • Cut Tape (CT)  : 493-3947-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: ¥62.00000

UCL1V100MCL6GS

Datasheet
Digi-Key Part Number 493-3947-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCL1V100MCL6GS
Copy  
Description CAP ALUM 10UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 80mA @ 120Hz
Ripple Current @ High Frequency 160mA @ 100kHz
Impedance 850 mOhms
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-3947-6