JPY | USD

Price & Procurement
4,769 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124.00
10 94.60000 ¥946.00
50 78.60000 ¥3,930.00
100 67.68000 ¥6,768.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-3945-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥52.39200
  • Cut Tape (CT)  : 493-3945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,769 - Immediate
  • Unit Price: ¥124.00000

UCL1E561MNL1GS

Datasheet
Digi-Key Part Number 493-3945-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCL1E561MNL1GS
Copy  
Description CAP ALUM 560UF 20% 25V SMD
Copy  
Detailed Description

560µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCL
Packaging Digi-Reel® 
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 425mA @ 120Hz
Ripple Current @ High Frequency 850mA @ 100kHz
Impedance 80 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-3945-6