JPY | USD
Favorite

Price & Procurement
78,119 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 46.70000 ¥467
50 35.30000 ¥1,765
100 30.75000 ¥3,075
500 22.77600 ¥11,388

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-3938-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: ¥19.36000
  • Cut Tape (CT)  : 493-3938-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,119 - Immediate
  • Unit Price: ¥66.00000

UCL1E101MCL6GS

Datasheet
Digi-Key Part Number 493-3938-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCL1E101MCL6GS
Copy  
Description CAP ALUM 100UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCL
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 250mA @ 120Hz
Ripple Current @ High Frequency 500mA @ 100kHz
Impedance 180 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.244" (6.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-3938-6