JPY | USD

Price & Procurement
264 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123.00
10 93.00000 ¥930.00
50 77.28000 ¥3,864.00
100 66.53000 ¥6,653.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-3911-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥51.51400
  • Cut Tape (CT)  : 493-3911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 264 - Immediate
  • Unit Price: ¥123.00000

UCL1A122MNL1GS

Datasheet
Digi-Key Part Number 493-3911-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCL1A122MNL1GS
Copy  
Description CAP ALUM 1200UF 20% 10V SMD
Copy  
Detailed Description

1200µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 425mA @ 120Hz
Ripple Current @ High Frequency 850mA @ 100kHz
Impedance 80 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-3911-6