JPY | USD

Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87.00
10 64.10000 ¥641.00
50 51.28000 ¥2,564.00
100 43.97000 ¥4,397.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-6423-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥34.35800
  • Cut Tape (CT)  : 493-6423-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥86.00000

UCD1V221MNL1GS

Datasheet
Digi-Key Part Number 493-6423-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCD1V221MNL1GS
Copy  
Description CAP ALUM 220UF 20% 35V SMD
Copy  
Detailed Description

220µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCD
Packaging Digi-Reel® 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 300mA @ 120Hz
Ripple Current @ High Frequency 600mA @ 100kHz
Impedance 160 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-6423-6