JPY | USD
Favorite

RSS0J331MCN1GS 330µF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Price & Procurement
1,010 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 68.70000 ¥687
25 58.92000 ¥1,473
100 47.15000 ¥4,715
250 43.22000 ¥10,805
500 37.32600 ¥18,663

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-14286-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥28.64900
  • Digi-Reel®  : 493-14286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,010 - Immediate
  • Unit Price: Digi-Reel®

RSS0J331MCN1GS

Datasheet
Digi-Key Part Number 493-14286-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RSS0J331MCN1GS
Copy  
Description CAP ALUM POLY 330UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330µF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series FPCAP, RSS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 25mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 250mA @ 120Hz
Ripple Current @ High Frequency 2.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-14286-1