JPY | USD
Favorite

RPS1H470MCN1GS 47µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 105°C
Price & Procurement
1,920 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 376.00000 ¥376
10 303.80000 ¥3,038
100 236.97000 ¥23,697

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-6650-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥169.71800
  • Digi-Reel®  : 493-6650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,920 - Immediate
  • Unit Price: Digi-Reel®

RPS1H470MCN1GS

Datasheet
Digi-Key Part Number 493-6650-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RPS1H470MCN1GS
Copy  
Description CAP ALUM POLY 47UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series FPCAP, RPS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 26mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 230mA @ 120Hz
Ripple Current @ High Frequency 2.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-6650-1