JPY | USD
Favorite

RHS1V101MCN1GS 100µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Price & Procurement
974 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 369.00000 ¥369
10 298.70000 ¥2,987
100 228.15000 ¥22,815

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-6628-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 300 - Immediate
  • Unit Price: ¥151.73000
  • Digi-Reel®  : 493-6628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 974 - Immediate
  • Unit Price: Digi-Reel®

RHS1V101MCN1GS

Datasheet
Digi-Key Part Number 493-6628-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RHS1V101MCN1GS
Copy  
Description CAP ALUM POLY 100UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series FPCAP, RHS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 25mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 300mA @ 120Hz
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADUM5000ARWZ-RL

DC DC CONVERTER 5V 3.3V

Analog Devices Inc.

¥920.00000 Details

CSD18543Q3AT

60V N-CHANNEL NEXFET POWER MOSF

Texas Instruments

¥104.00000 Details

0534260810

CONN HEADER R/A 8POS 2.5MM

Molex

¥77.00000 Details

SIS443DN-T1-GE3

MOSFET P-CH 40V 35A PPAK 1212-8

Vishay Siliconix

¥175.00000 Details

16SVP180MX

CAP ALUM POLY 180UF 20% 16V SMD

Panasonic Electronic Components

¥110.00000 Details

50SVPF39M

CAP ALUM POLY 39UF 20% 50V SMD

Panasonic Electronic Components

¥224.00000 Details
Additional Resources
Standard Package 1
Other Names 493-6628-1