JPY | USD

Price & Procurement
757 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 509.00000 ¥509
10 410.70000 ¥4,107
50 353.14000 ¥17,657
100 320.30000 ¥32,030

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-PCZ1V221MCL1GSTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥262.80750

PCZ1V221MCL1GS

Datasheet
Digi-Key Part Number 493-PCZ1V221MCL1GSCT-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCZ1V221MCL1GS
Copy  
Description CAP ALUM POLYM 220UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

220µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 150°C

Copy  
Customer Reference
Documents & Media
Datasheets PCZ Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCZ
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 16mOhm
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 100mA @ 120Hz
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.520" (13.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCR1V221MCL1GS

CAP ALUM POLY 220UF 20% 35V SMD

Nichicon

¥413.00000 Details

EEH-ZK1V221UV

HYBRID ANTI-V, 35V220UF 125DEGC

Panasonic Electronic Components

¥277.00000 Details

A768KS227M1VLAE024

CAP ALUM POLY 220UF 20% 35V SMD

KEMET

¥114.00000 Details
Additional Resources
Standard Package 1
Other Names 493-PCZ1V221MCL1GSCT