JPY | USD

Price & Procurement
638 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 535.00000 ¥535
10 431.90000 ¥4,319
50 371.44000 ¥18,572
100 336.90000 ¥33,690

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-PCZ1E331MCL1GSTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥276.42500

PCZ1E331MCL1GS

Datasheet
Digi-Key Part Number 493-PCZ1E331MCL1GSCT-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCZ1E331MCL1GS
Copy  
Description CAP ALUM POLYM 330UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 150°C

Copy  
Customer Reference
Documents & Media
Datasheets PCZ Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCZ
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 15mOhm
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 105mA @ 120Hz
Ripple Current @ High Frequency 2.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.520" (13.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-PCZ1E331MCL1GSCT