JPY | USD

Price & Procurement
47 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283.00
10 228.60000 ¥2,286.00
50 199.48000 ¥9,974.00
100 174.53000 ¥17,453.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-4385-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥133.63200
  • Cut Tape (CT)  : 493-4385-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47 - Immediate
  • Unit Price: ¥285.00000

PCV1V560MCL1GS

Datasheet
Digi-Key Part Number 493-4385-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCV1V560MCL1GS
Copy  
Description CAP ALUM POLY 56UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

56µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 31mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.9A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-4385-6