JPY | USD

Price & Procurement
1,931 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 475.00000 ¥475
10 383.00000 ¥3,830
50 329.40000 ¥16,470
100 298.76000 ¥29,876

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-4549-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥245.13500
  • Digi-Reel®  : 493-4549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,931 - Immediate
  • Unit Price: Digi-Reel®

PCV1V121MCL7GS

Datasheet
Digi-Key Part Number 493-4549-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCV1V121MCL7GS
Copy  
Description CAP ALUM POLY 120UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

120µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 23mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EEH-ZA1H680P

CAP ALUM POLY HYB 68UF 50V SMD

Panasonic Electronic Components

¥300.00000 Details
Additional Resources
Standard Package 1
Other Names 493-4549-1