Price & Procurement
1,409 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 396.00000 ¥396
10 320.30000 ¥3,203
50 279.48000 ¥13,974
100 244.55000 ¥24,455

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-4555-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥186.31800
  • Digi-Reel®  : 493-4555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,409 - Immediate
  • Unit Price: Digi-Reel®

PCV1H470MCL2GS

Datasheet
Digi-Key Part Number 493-4555-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCV1H470MCL2GS
Copy  
Description CAP ALUM POLY 47UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 3000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 37mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.6A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SRV05-4.TCT

TVS DIODE 5VWM 17.5VC SOT23-6

Semtech Corporation

¥141.00000 Details
Additional Resources
Standard Package 1
Other Names 493-4555-1