JPY | USD
Favorite

PCR1V271MCL1GS 270µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Price & Procurement
9,600 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
10 320.90000 ¥3,209
100 250.34000 ¥25,034

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13764-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥179.29800
  • Digi-Reel®  : 493-13764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,600 - Immediate
  • Unit Price: Digi-Reel®

PCR1V271MCL1GS

Datasheet
Digi-Key Part Number 493-13764-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCR1V271MCL1GS
Copy  
Description CAP ALUM POLY 270UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

270µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HHXC350ARA271MJA0G

CAP ALUM POLY 270UF 20% 35V SMD

United Chemi-Con

¥149.00000 Details

ECLAMP2410P.TCT

FILTER RC(PI) 45 OHM/12PF SMD

Semtech Corporation

¥166.00000 Details

MP2162GQH-Z

IC REG BUCK ADJUSTABLE 2A 8QFN

Monolithic Power Systems Inc.

¥192.00000 Details

TPD2E1B06DRLR

TVS DIODE 5.5V 15V 6SOT

Texas Instruments

¥60.00000 Details

ATL431BQDBZR

IC VREF SHUNT 36V 0.5% SOT23-3

Texas Instruments

¥64.00000 Details

24LC64T-E/SN

IC EEPROM 64KB I2C 400KHZ 8SOIC

Microchip Technology

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names 493-13764-1