JPY | USD

Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 509.00000 ¥509
10 410.40000 ¥4,104
50 352.96000 ¥17,648
100 320.11000 ¥32,011

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13788-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥262.65750
  • Digi-Reel®  : 493-13788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

PCR1K680MCL1GS

Datasheet
Digi-Key Part Number 493-13788-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCR1K680MCL1GS
Copy  
Description CAP ALUM POLY 68UF 20% 80V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

68µF 80V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) 28mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NY PMS 440 0025 PH

MACHINE SCREW PAN PHILLIPS 4-40

B&F Fastener Supply

¥14.63000 Details

PCR1H181MCL1GS

CAP ALUM POLY 180UF 20% 50V SMD

Nichicon

¥494.00000 Details

PCR1K390MCL1GS

CAP ALUM POLY 39UF 20% 80V SMD

Nichicon

¥375.00000 Details

A759MS226M2AAAE045

CAP ALUM POLY 22UF 20% 100V T/H

KEMET

¥238.00000 Details

80SXV56M

CAP ALUM POLY 56UF 20% 80V SMD

Panasonic Electronic Components

¥429.00000 Details

HHXA800ARA390MJA0G

CAP ALUM POLY HYB 39UF 80V SMD

United Chemi-Con

¥406.00000 Details
Additional Resources
Standard Package 1
Other Names 493-13788-1