JPY | USD
Favorite

PCR1J470MCL1GS 47µF 63V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Price & Procurement
3,091 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 332.00000 ¥332
10 268.30000 ¥2,683
100 204.85000 ¥20,485

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13780-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥136.23200
  • Digi-Reel®  : 493-13780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,091 - Immediate
  • Unit Price: Digi-Reel®

PCR1J470MCL1GS

Datasheet
Digi-Key Part Number 493-13780-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCR1J470MCL1GS
Copy  
Description CAP ALUM POLY 47UF 20% 63V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF 63V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 35mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISO7721DR

DGTL ISO 3000VRMS 2CH GP 8SOIC

Texas Instruments

¥230.00000 Details

BLM31KN102SN1L

FERRITE BEAD 1 KOHM 1206 1LN

Murata Electronics

¥37.00000 Details

PCR1J101MCL1GS

CAP ALUM POLY 100UF 20% 63V SMD

Nichicon

¥427.00000 Details

MMSD103T1G

DIODE GEN PURP 250V 200MA SOD123

ON Semiconductor

¥22.00000 Details

OPA2191IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥390.00000 Details

1N4150W-E3-08

DIODE GEN PURP 50V 200MA SOD123

Vishay Semiconductor Diodes Division

¥29.00000 Details
Additional Resources
Standard Package 1
Other Names 493-13780-1