JPY | USD

Price & Procurement
48 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 391.00000 ¥391.00
10 316.10000 ¥3,161.00
50 275.94000 ¥13,797.00
100 241.45000 ¥24,145.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-13772-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: ¥206.95500
  • Cut Tape (CT)  : 493-13772-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: ¥391.00000

PCR1H121MCL2GS

Datasheet
Digi-Key Part Number 493-13772-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCR1H121MCL2GS
Copy  
Description CAP ALUM POLY 120UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

120µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 25mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.9A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65LVDT14PW

IC TRANSCEIVER HALF 1/4 20TSSOP

Texas Instruments

¥904.00000 Details

TSR 1-24120

DC DC CONVERTER 12V 12W

Traco Power

¥653.00000 Details

PCR1H121MCL1GS

CAP ALUM POLY 120UF 20% 50V SMD

Nichicon

¥432.00000 Details
Additional Resources
Standard Package 1
Other Names 493-13772-6