Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 419.00000 ¥419
10 338.90000 ¥3,389
50 295.76000 ¥14,788
100 258.80000 ¥25,880

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13773-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥197.17800
  • Digi-Reel®  : 493-13773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PCR1H121MCL1GS

Datasheet
Digi-Key Part Number 493-13773-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCR1H121MCL1GS
Copy  
Description CAP ALUM POLY 120UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

120µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 25mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM3440Z171B-10

CMC 20A 2LN 170 OHM TH

Laird-Signal Integrity Products

¥298.00000 Details

PCR1H181MCL1GS

CAP ALUM POLY 180UF 20% 50V SMD

Nichicon

¥477.00000 Details

PCR1J101MCL1GS

CAP ALUM POLY 100UF 20% 63V SMD

Nichicon

¥476.00000 Details

PMEG3050EP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

¥65.00000 Details

EEH-ZC1V330P

CAP ALUM HYBRID 33UF 20% 35V SMD

Panasonic Electronic Components

¥171.00000 Details

B40940A8127M000

CAP ALUM POL HY 120UF 20% 63V SM

EPCOS - TDK Electronics

¥267.00000 Details
Additional Resources
Standard Package 1
Other Names 493-13773-1