JPY | USD

Price & Procurement
3,237 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 533.00000 ¥533
10 430.00000 ¥4,300
50 369.78000 ¥18,489
100 335.38000 ¥33,538

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13747-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥275.18250
  • Digi-Reel®  : 493-13747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,237 - Immediate
  • Unit Price: Digi-Reel®

PCR1D681MCL1GS

Datasheet
Digi-Key Part Number 493-13747-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCR1D681MCL1GS
Copy  
Description CAP ALUM POLY 680UF 20% 20V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

680µF 20V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 14mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 4.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-13747-1