JPY | USD
Favorite

PCR1C471MCL6GS 470µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Price & Procurement
1,876 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 332.00000 ¥332
10 268.00000 ¥2,680
100 204.62000 ¥20,462

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13734-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥136.08000
  • Digi-Reel®  : 493-13734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,876 - Immediate
  • Unit Price: Digi-Reel®

PCR1C471MCL6GS

Datasheet
Digi-Key Part Number 493-13734-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCR1C471MCL6GS
Copy  
Description CAP ALUM POLY 470UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

470µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 17mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.4A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF31HC2A105MT000N

CAP FEEDTHRU 1UF 20% 100V 1206

TDK Corporation

¥96.00000 Details

PKB4413DPIHS

36 - 60; 12; 37.5; 450

Flex Power Modules

¥7,368.00000 Details

A765KN337M1CLAE016

CAP ALUM POLY 330UF 20% 16V SMD

KEMET

¥118.00000 Details

APXG160ARA331MH70G

CAP ALUM POLY 330UF 20% 16V SMD

United Chemi-Con

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names 493-13734-1