JPY | USD

GYB1E331MCW1GS 330µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Price & Procurement
1,850 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 223.00000 ¥223
10 175.90000 ¥1,759
50 152.48000 ¥7,624
100 131.96000 ¥13,196

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-GYB1E331MCW1GSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥99.69600

GYB1E331MCW1GS

Datasheet
Digi-Key Part Number 493-GYB1E331MCW1GSCT-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number GYB1E331MCW1GS
Copy  
Description CAP ALUM POL HY 330UF 20% 25V SM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

330µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets GYB Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series GYB
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 375mA @ 120Hz
Ripple Current @ High Frequency 2.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-GYB1E331MCW1GSCT