JPY | USD

PSMN2R0-30YL,115 N-Channel 30V 100A (Tc) 97W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
6,983 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 191.00000 ¥191.00
10 171.60000 ¥1,716.00
25 162.92000 ¥4,073.00
100 133.80000 ¥13,380.00
500 110.53400 ¥55,267.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4163-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥87.69267
  • Cut Tape (CT)  : 1727-4163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,983 - Immediate
  • Unit Price: ¥192.00000

PSMN2R0-30YL,115

Datasheet
Digi-Key Part Number 1727-4163-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PSMN2R0-30YL,115
Copy  
Description MOSFET N-CH 30V 100A LFPAK56
Copy  
Detailed Description

N-Channel 30V 100A (Tc) 97W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Customer Reference
Documents & Media
Datasheets PSMN2R0-30YL
Featured Product LFPAK Trench 6 MOSFETs
PCN Assembly/Origin Leadframe Supplier Add 13/Jun/2016
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PSMN2R0-30YL
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 64nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3980pF @ 12V
FET Feature -
Power Dissipation (Max) 97W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
Base Part Number PSMN2R0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PSMN2R0-30YLE,115

MOSFET N-CH 30V 100A LFPAK56

Nexperia USA Inc.

¥191.00000 Details

PSMN2R2-30YLC,115

MOSFET N-CH 30V 100A LFPAK56

Nexperia USA Inc.

¥161.00000 Details

PSMN1R2-25YL,115

MOSFET N-CH 25V 100A LFPAK56

Nexperia USA Inc.

¥238.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-4163-6
568-4679-6
568-4679-6-ND