PSMN2R0-30BL,118 N-Channel 30V 100A (Tc) 211W (Tc) Surface Mount D2PAK
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 237.00000 ¥237
10 212.50000 ¥2,125
100 170.80000 ¥17,080

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-7113-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥140.32875
  • Digi-Reel®  : 1727-7113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PSMN2R0-30BL,118

Datasheet
Digi-Key Part Number 1727-7113-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PSMN2R0-30BL,118
Copy  
Description MOSFET N-CH 30V 100A D2PAK
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

N-Channel 30V 100A (Tc) 211W (Tc) Surface Mount D2PAK

Copy  
Customer Reference
Documents & Media
Datasheets PSMN2R0-30BL
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PSMN2R0-30BL
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.1mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 117nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6810pF @ 15V
FET Feature -
Power Dissipation (Max) 211W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number PSMN2R0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-7113-1
568-9483-1
568-9483-1-ND