JPY | USD

PSMN1R5-30BLEJ N-Channel 30V 120A (Tc) 401W (Tc) Surface Mount D2PAK
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 400.00000 ¥400.00
10 359.00000 ¥3,590.00
25 339.44000 ¥8,486.00
100 294.16000 ¥29,416.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1101-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥250.42125
  • Cut Tape (CT)  : 1727-1101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥400.00000

PSMN1R5-30BLEJ

Datasheet
Digi-Key Part Number 1727-1101-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PSMN1R5-30BLEJ
Copy  
Description MOSFET N-CH 30V 120A D2PAK
Copy  
Detailed Description

N-Channel 30V 120A (Tc) 401W (Tc) Surface Mount D2PAK

Copy  
Customer Reference
Documents & Media
Datasheets PSMN1R5-30BLE
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PSMN1R5-30BLE
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 228nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 14934pF @ 15V
FET Feature -
Power Dissipation (Max) 401W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number PSMN1R5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMCJ15CA

TVS DIODE 15VWM 24.4VC DO214AB

Littelfuse Inc.

¥76.00000 Details

TPD1E10B06DPYT

TVS DIODE 5.5VWM 14VC 2X1SON

Texas Instruments

¥90.00000 Details

TSM-103-01-F-SV

CONN HEADER SMD 3POS 2.54MM

Samtec Inc.

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-1101-6
568-10256-6
568-10256-6-ND