JPY | USD
Favorite

PSMN017-60YS,115 N-Channel 60V 44A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
113,949 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 55.40000 ¥554
25 52.80000 ¥1,320
100 38.32000 ¥3,832
500 32.02200 ¥16,011

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4626-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 112,500 - Immediate
  • Unit Price: ¥28.68600
  • Cut Tape (CT)  : 1727-4626-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,949 - Immediate
  • Unit Price: ¥68.00000

PSMN017-60YS,115

Datasheet
Digi-Key Part Number 1727-4626-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PSMN017-60YS,115
Copy  
Description MOSFET N-CH 60V 44A LFPAK56
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 60V 44A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Customer Reference
Documents & Media
Datasheets PSMN017-60YS
PCN Assembly/Origin Wafer Fab Addition 12/May/2014
PCN Packaging Pack/Label Update 30/Nov/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PSMN017-60YS
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 44A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 15.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1172pF @ 30V
FET Feature -
Power Dissipation (Max) 74W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BUK9Y43-60E,115

MOSFET N-CH 60V 22A LFPAK56

Nexperia USA Inc.

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-4626-6
568-5581-6
568-5581-6-ND