JPY | USD
Favorite

Price & Procurement
52,456 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 48.00000 ¥480
100 33.36000 ¥3,336
500 26.94600 ¥13,473

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3884-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: ¥17.98033
  • Cut Tape (CT)  : 1727-3884-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,456 - Immediate
  • Unit Price: ¥57.00000

PRTR5V0U2X,215

Datasheet
Digi-Key Part Number 1727-3884-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PRTR5V0U2X,215
Copy  
Description TVS DIODE 5.5V SOT143B
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-143B

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
Base Part Number PRTR5V0U2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP7215-33YG-13

IC REG LINEAR 3.3V 600MA SOT89-3

Diodes Incorporated

¥53.00000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

¥11.00000 Details

ATSAMD21G18A-AUT

IC MCU 32BIT 256KB FLASH 48TQFP

Microchip Technology

¥459.00000 Details

ZX62-AB-5PA(31)

CONN RCPT USB2.0 MICRO AB SMD RA

Hirose Electric Co Ltd

¥92.00000 Details

MF-FSMF050X-2

PTC RESET FUSE 6V 500MA 0603

Bourns Inc.

¥89.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-3884-6
568-4140-6
568-4140-6-ND