JPY | USD

Price & Procurement
33,297 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53.00
10 39.50000 ¥395.00
25 35.52000 ¥888.00
100 24.55000 ¥2,455.00
500 16.79800 ¥8,399.00
1,000 12.92200 ¥12,922.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2694-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥11.68733
  • Cut Tape (CT)  : 1727-2694-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,297 - Immediate
  • Unit Price: ¥53.00000

PMF63UNEX

Datasheet
Digi-Key Part Number 1727-2694-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMF63UNEX
Copy  
Description MOSFET N-CH 20V 2.2A SOT323
Copy  
Detailed Description

N-Channel 20V 2.2A (Ta) 395mW (Ta) Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets PMF63UNE
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMF63UNE
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 65mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.85nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 289pF @ 10V
FET Feature -
Power Dissipation (Max) 395mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
Base Part Number PMF63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EN6310QI

IC REG BUCK ADJUSTABLE 1A 30QFN

Intel

¥320.00000 Details

TLV3691IDCKR

IC COMPARATOR NANO-POWER SC70-5

Texas Instruments

¥151.00000 Details

0533980367

CONN HEADER SMD 3POS 1.25MM

Molex

¥136.00000 Details

NCS20082DMR2G

IC OPAMP GP 2 CIRCUIT MICRO8

ON Semiconductor

¥102.00000 Details

SIP32432DR3-T1GE3

IC PWR SWITCH P-CHAN 1:1 SC70-6

Vishay Siliconix

¥76.00000 Details

DMN2065UWQ-7

MOSFET N-CH 20V 3.1A SOT323

Diodes Incorporated

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-2694-6
568-13213-6
568-13213-6-ND