Non-Stock

PMF63UNEAX

Datasheet
Digi-Key Part Number PMF63UNEAX-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMF63UNEAX
Copy  
Description MOSFET N-CHANNEL 20V 2A SC70
Copy  
Detailed Description

N-Channel 20V 2A (Ta) 395mW (Ta) Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets PMF63UNEA
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMF63UNEA
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 65mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.85nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 289pF @ 10V
FET Feature -
Power Dissipation (Max) 395mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
Base Part Number PMF63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
You May Also Be Interested In

PMF63UNEX

MOSFET N-CH 20V 2.2A SOT323

Nexperia USA Inc.

¥53.00000 Details
Additional Resources
Standard Package 3,000
Other Names 934070693115